Parametric results for: 14_BMA-50-2-2/111_NE under RF Blindmate Connectors

Filter Your Search

1 - 10 of 3,541 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1061835-1
TE Connectivity
$1.0000 Yes Yes Obsolete 1 6 mΩ 50 Ω 1.23 0.17 dB FEMALE PANEL POLYTETRAFLUOROETHYLENE STAINLESS STEEL NOT APPLICABLE STRAIGHT BLINDMATE CONNECTOR APPLICABLE CABLE: RG-178/U NO 13.344 N 5 GΩ 115/230VAC 1 18 GHz POLARIZED HOUSING .417 N NO NO NO -65 °C 105 °C JACK RG 178 NOT APPLICABLE COAX SNAP NO YES NO LOCKING ONE GENERAL PURPOSE NO CLAMP 0.06 inch 0.28 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
73298-0051
Molex
$4.7793 Obsolete 1 6 mΩ 50 Ω 1.5 0.1 dB FEMALE BOARD POLYTETRAFLUOROETHYLENE BRASS STRAIGHT BLINDMATE CONNECTOR 700VAC V 5 GΩ 1 40 GHz -65 °C 155 °C PLUG COAX LOCKING GOLD SOLDER 0.341 inch 0.172 inch MOLEX LLC unknown EAR99 8536.69.40.10 Molex
3025-1511-011
Radiall
$9.2221 Yes Active 1 50 Ω 1.15 0.2 dB FEMALE BOARD POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT BLINDMATE CONNECTOR NO 1 6 GHz NO NO e4 NO RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED COAX SLIDE ON MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO GOLD SOLDER 0.49 inch 0.135 inch RADIALL S A not_compliant EAR99 8536.69.40.10 Radiall
3042-1511-006
Radiall
$9.7467 Yes Active 1 50 Ω 0.6 dB FEMALE BOARD AND PANEL POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED RIGHT ANGLE BLINDMATE CONNECTOR STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ NO 1 4 GHz NO NO e4 YES RECEPTACLE Gold (Au) NOT SPECIFIED COAX SNAP WHITE MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE YES GOLD SOLDER 0.275 inch 0.555 inch 0.25 inch 0.155 inch RADIALL S A compliant EAR99 8536.69.40.10
1081365-1
TE Connectivity
$12.4107 Yes Yes Obsolete 1 5 mΩ 50 Ω 0.05 dB MALE BOARD TFE FLUOROCARBON BRASS NOT SPECIFIED STRAIGHT BLINDMATE CONNECTOR NO 13.344 N 10 GΩ 1 6 GHz NO NO NO -40 °C 105 °C PLUG NOT SPECIFIED COAX SNAP NO NO NO LOCKING ONE GENERAL PURPOSE YES GOLD SOLDER 0.325 inch 0.488 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
3025-7511-005
Radiall
$12.8234 Active 50 Ω 0.3 dB FEMALE BOARD AND PANEL POLYTETRAFLUOROETHYLENE NICKEL STRAIGHT BLINDMATE CONNECTOR STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ NO 4 GHz NO NO YES RECEPTACLE NICKEL SNAP GENERAL PURPOSE YES SOLDER RADIALL S A unknown
73298-0090
Molex
$14.4550 Yes Obsolete NOT SPECIFIED BLINDMATE CONNECTOR NOT SPECIFIED MOLEX LLC unknown EAR99 8536.69.40.10 Molex
1059677-1
TE Connectivity
$16.0172 Yes Yes Obsolete 1 2 mΩ 50 Ω 1.14 0.12 dB FEMALE BOARD TFE FLUOROCARBON STAINLESS STEEL NOT SPECIFIED STRAIGHT BLINDMATE CONNECTOR NO 13.344 N 5 GΩ 1 18 GHz .278 N NO NO NO -65 °C 125 °C JACK NOT SPECIFIED COAX SNAP NO NO NO LOCKING ONE GENERAL PURPOSE YES SOLDER 0.45 inch 0.3 inch 0.205 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
6059632-1
TE Connectivity
$16.0758 Yes Obsolete 1 6 mΩ 50 Ω 1.04 0.05 dB MALE BOARD TFE FLUOROCARBON STAINLESS STEEL NOT SPECIFIED STRAIGHT BLINDMATE CONNECTOR NO 5 GΩ 1 18 GHz NO NO NO -65 °C 125 °C PLUG NOT SPECIFIED COAX SCREW NO NO NO LOCKING ONE GENERAL PURPOSE YES SOLDER 0.41 inch 0.04 inch TE CONNECTIVITY LTD compliant TE Connectivity
1059675-1
TE Connectivity
$16.2893 Yes Yes Obsolete 1 2 mΩ 50 Ω 1.14 0.13 dB FEMALE BOARD TFE FLUOROCARBON STAINLESS STEEL NOT SPECIFIED STRAIGHT BLINDMATE CONNECTOR NO 13.344 N 5 GΩ 1 18 GHz .278 N NO NO NO -65 °C 125 °C JACK NOT SPECIFIED COAX SNAP NO NO NO LOCKING ONE GENERAL PURPOSE YES GOLD SOLDER TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity