-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Blindmate Connector, 1 Contact(s), Male, Panel Mount, Board Mount, Solder Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R1030
|
Newark | 4557 5119 02 |Te Connectivity 6059632-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5700 / $42.5200 | Buy Now |
DISTI #
TE Connectivity 6059632-1
|
PEI Genesis | Blindmate Connector 1 Contact | 0 |
|
Buy Now | |
DISTI #
6059632-1
|
Avnet Abacus | Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold (Alt: 6059632-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
3151835
|
Farnell | 4557 5119 02 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$44.5787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6059632-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6059632-1
TE Connectivity
Blindmate Connector, 1 Contact(s), Male, Panel Mount, Board Mount, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.41 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.04 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.04 |
This table gives cross-reference parts and alternative options found for 6059632-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6059632-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1059632-1 | 4557 5119 02 | TE Connectivity | 6059632-1 vs 1059632-1 |