Part Details for 3025-1511-011 by Radiall
Overview of 3025-1511-011 by Radiall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 3025-1511-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-3025-1511-011-ND
|
DigiKey | SLB F STR BHD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$8.4225 / $13.9300 | Buy Now |
DISTI #
3025-1511-011
|
Avnet Americas | SLB / STRAIGHT PLUG FEMALE GOLD WITH STANDOFFS - Bulk (Alt: 3025-1511-011) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3892 / $11.2896 | Buy Now |
DISTI #
501-3025-1511-011
|
Mouser Electronics | RF Connectors / Coaxial Connectors SLB / STRAIGHT PLUG FEMALE GOLD WITH STANDOFFS RoHS: Compliant | 0 |
|
$9.8800 / $13.9200 | Order Now |
DISTI #
RAD3025-1511-011
|
Heilind Electronics | SLB F STR BHD | Americas - 267 in Stock |
|
$7.6721 / $11.0000 | Buy Now |
|
Quest Components | BLINDMATE CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, SOLDER TERMINAL, LOCKING, RECEPTACLE | 7 |
|
$4.3500 / $8.7000 | Buy Now |
DISTI #
3025-1511-011
|
Avnet Americas | SLB / STRAIGHT PLUG FEMALE GOLD WITH STANDOFFS - Bulk (Alt: 3025-1511-011) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3892 / $11.2896 | Buy Now |
DISTI #
3025-1511-011
|
Avnet Americas | SLB / STRAIGHT PLUG FEMALE GOLD WITH STANDOFFS - Bulk (Alt: 3025-1511-011) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3892 / $11.2896 | Buy Now |
DISTI #
RAD3025-1511-011
|
Interstate Connecting Components | SLB F STR BHD | 89 |
|
$7.6721 / $11.0000 | Buy Now |
DISTI #
3025-1511-011
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$7.5800 / $7.9400 | Buy Now |
Part Details for 3025-1511-011
3025-1511-011 CAD Models
3025-1511-011 Part Data Attributes:
|
3025-1511-011
Radiall
Buy Now
Datasheet
|
Compare Parts:
3025-1511-011
Radiall
Blindmate Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.49 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |