-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4558 5337 02
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1059677-1
|
Avnet Americas | Conn OSP Miniature Modular RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 1059677-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71706812
|
RS | TE, Data and Devices, Crimp Terminals, Lugs and Twist-On Splices, 4558 5337 02 | TE Connectivity 1059677-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9100 / $24.8800 | RFQ |
|
Onlinecomponents.com | 4558 5337 02 RoHS: Compliant | 0 |
|
$18.2400 / $53.5400 | Buy Now |
|
Bristol Electronics | 1175 |
|
RFQ | ||
|
Quest Components | 940 |
|
$21.4167 / $28.5556 | Buy Now | |
DISTI #
1059677-1
|
Avnet Americas | Conn OSP Miniature Modular RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 1059677-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1059677-1
|
Avnet Americas | Conn OSP Miniature Modular RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 1059677-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 4558 5337 02 RoHS: Compliant | 0 |
|
$18.2400 / $53.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1059677-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1059677-1
TE Connectivity
4558 5337 02
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.45 inch | |
Body Diameter | 0.3 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.205 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.14 | |
Withdrawl Force-Min | .278 N |