-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4451 5002 09,OSP FLANGE PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1081365-1
|
Avnet Americas | Conn OSP Miniature Modular PL 0Hz to 6GHz 50Ohm Solder ST Flange Mount Gold - Bulk (Alt: 1081365-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71707425
|
RS | 4451 5002 09,OSP FLANGE PLUG | TE Connectivity 1081365-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5000 / $15.4300 | RFQ |
DISTI #
1081365-1
|
Avnet Americas | Conn OSP Miniature Modular PL 0Hz to 6GHz 50Ohm Solder ST Flange Mount Gold - Bulk (Alt: 1081365-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1081365-1
|
Avnet Americas | Conn OSP Miniature Modular PL 0Hz to 6GHz 50Ohm Solder ST Flange Mount Gold - Bulk (Alt: 1081365-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3209204
|
Farnell | 4451 5002 09,OSP FLANGE PLUG RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$28.0236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1081365-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1081365-1
TE Connectivity
4451 5002 09,OSP FLANGE PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.325 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.488 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |