-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Blindmate Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0752
|
Newark | Bma Plug Vert Pcb Receptacle |Molex 73298-0051 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $4.2200 | Buy Now |
DISTI #
0732980051
|
Avnet Americas | BMA PLUG VERT PCB RECEPTACLE (Alt: 0732980051) Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.9906 / $2.9130 | Buy Now |
DISTI #
538-73298-0051
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA PLUG, VERT, PCB, RECEPTACLE | 0 |
|
$2.2800 / $2.8700 | Order Now |
DISTI #
0732980051
|
Avnet Americas | BMA PLUG VERT PCB RECEPTACLE (Alt: 0732980051) Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.9906 / $2.9130 | Buy Now |
DISTI #
0732980051
|
Avnet Americas | BMA PLUG VERT PCB RECEPTACLE (Alt: 0732980051) Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.9906 / $2.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73298-0051
Molex
Buy Now
Datasheet
|
Compare Parts:
73298-0051
Molex
Blindmate Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.341 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.172 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |