Part Details for 3042-1511-006 by Radiall
Overview of 3042-1511-006 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3042-1511-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-3042-1511-006-ND
|
DigiKey | SLB F RA BHD Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9718 / $22.2200 | Buy Now |
DISTI #
3042-1511-006
|
Avnet Americas | SLB / RIGHT ANGLE PLUG RECEPTACLE FEMALE GOLD FLOAT MOUNT/BLIND MATE - Bulk (Alt: 3042-1511-006) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0140 / $21.3948 | Buy Now |
DISTI #
501-3042-1511-006
|
Mouser Electronics | RF Connectors / Coaxial Connectors SLB / RIGHT ANGLE PLUG RECEPTACLE FEMALE GOLD FLOAT MOUNT/BLIND MATE RoHS: Compliant | 9 |
|
$15.8100 / $22.6700 | Buy Now |
DISTI #
3042-1511-006
|
Avnet Americas | SLB / RIGHT ANGLE PLUG RECEPTACLE FEMALE GOLD FLOAT MOUNT/BLIND MATE - Bulk (Alt: 3042-1511-006) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0140 / $21.3948 | Buy Now |
DISTI #
3042-1511-006
|
Avnet Americas | SLB / RIGHT ANGLE PLUG RECEPTACLE FEMALE GOLD FLOAT MOUNT/BLIND MATE - Bulk (Alt: 3042-1511-006) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0140 / $21.3948 | Buy Now |
DISTI #
3042-1511-006
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$14.4100 / $15.0500 | Buy Now |
Part Details for 3042-1511-006
3042-1511-006 CAD Models
3042-1511-006 Part Data Attributes:
|
3042-1511-006
Radiall
Buy Now
Datasheet
|
Compare Parts:
3042-1511-006
Radiall
Blindmate Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body Breadth | 0.275 inch | |
Body Depth | 0.555 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |