Filter Your Search
1 - 1 of 1 results
|
14_BMA-50-2-2/111_NE
HUBER+SUHNER
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | MALE | CABLE AND PANEL | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BERYLLIUM COPPER | GOLD OVER NICKEL | STRAIGHT | BLINDMATE CONNECTOR | STANDARDS: IEC 60169-33; MIL-STD-348A/321 | NO | 1 | 18 GHz | NO | YES | e4 | YES | -65 °C | 125 °C | PLUG | EZ_86_TP_M17 | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SLIDE ON | LOCKING | GENERAL PURPOSE | YES | GOLD | SOLDER | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER |