Part Details for 1061835-1 by TE Connectivity
Overview of 1061835-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1061835-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1061835-1-ND
|
DigiKey | CONN OSSP JACK STR 50 OHM SOLDER Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.0718 | Buy Now |
DISTI #
1061835-1
|
Avnet Americas | Connector OSSP Jack 18GHz 50Ohm Straight Flange Mount - Bulk (Alt: 1061835-1) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$87.8982 / $105.7758 | Buy Now |
DISTI #
571-1061835-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SCD 4706 5005 02 OSSP RoHS: Compliant | 0 |
|
$103.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$95.5000 | Buy Now |
DISTI #
AMP1061835-1
|
Heilind Electronics | SCD,4706 5005 02,OSSP | Americas - 0 in Stock |
|
$109.5442 | Buy Now |
|
Onlinecomponents.com | SCD,4706 5005 02,OSSP | 0 |
|
$95.3900 / $268.1600 | Buy Now |
DISTI #
1061835-1
|
Avnet Americas | Connector OSSP Jack 18GHz 50Ohm Straight Flange Mount - Bulk (Alt: 1061835-1) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$87.8982 / $105.7758 | Buy Now |
DISTI #
1061835-1
|
Avnet Americas | Connector OSSP Jack 18GHz 50Ohm Straight Flange Mount - Bulk (Alt: 1061835-1) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$87.8982 / $105.7758 | Buy Now |
DISTI #
AMP1061835-1
|
Interstate Connecting Components | SCD,4706 5005 02,OSSP | 0 |
|
$109.5442 | Buy Now |
DISTI #
000000000000860138
|
Sager | RF Connectors / Coaxial Connectors SCD 4706 5005 02 OSSP Min Qty: 1 | 0 |
|
$101.5800 / $120.3300 | Buy Now |
Part Details for 1061835-1
1061835-1 CAD Models
1061835-1 Part Data Attributes:
|
1061835-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1061835-1
TE Connectivity
SCD,4706 5005 02,OSSP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG-178/U | |
Body Depth | 0.06 inch | |
Body Diameter | 0.28 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.17 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.23 | |
Withdrawl Force-Min | .417 N |