Filter Your Search
1 - 10 of 3,541 results
|
1061835-1
TE Connectivity
|
$1.0000 | Yes | Yes | Obsolete | 1 | 6 mΩ | 50 Ω | 1.23 | 0.17 dB | FEMALE | PANEL | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | NOT APPLICABLE | STRAIGHT | BLINDMATE CONNECTOR | APPLICABLE CABLE: RG-178/U | NO | 13.344 N | 5 GΩ | 115/230VAC | 1 | 18 GHz | POLARIZED HOUSING | .417 N | NO | NO | NO | -65 °C | 105 °C | JACK | RG 178 | NOT APPLICABLE | COAX | SNAP | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CLAMP | 0.06 inch | 0.28 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||||||
|
73298-0051
Molex
|
$4.7793 | Obsolete | 1 | 6 mΩ | 50 Ω | 1.5 | 0.1 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | BLINDMATE CONNECTOR | 700VAC V | 5 GΩ | 1 | 40 GHz | -65 °C | 155 °C | PLUG | COAX | LOCKING | GOLD | SOLDER | 0.341 inch | 0.172 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.10 | Molex | ||||||||||||||||||||||||||||||
|
3025-1511-011
Radiall
|
$9.2221 | Yes | Active | 1 | 50 Ω | 1.15 | 0.2 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | NO | 1 | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SLIDE ON | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.49 inch | 0.135 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | ||||||||||||||||||||||
|
3042-1511-006
Radiall
|
$9.7467 | Yes | Active | 1 | 50 Ω | 0.6 dB | FEMALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | BLINDMATE CONNECTOR | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | NO | 1 | 4 GHz | NO | NO | e4 | YES | RECEPTACLE | Gold (Au) | NOT SPECIFIED | COAX | SNAP | WHITE | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.275 inch | 0.555 inch | 0.25 inch | 0.155 inch | RADIALL S A | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||
|
1081365-1
TE Connectivity
|
$12.4107 | Yes | Yes | Obsolete | 1 | 5 mΩ | 50 Ω | 0.05 dB | MALE | BOARD | TFE FLUOROCARBON | BRASS | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | NO | 13.344 N | 10 GΩ | 1 | 6 GHz | NO | NO | NO | -40 °C | 105 °C | PLUG | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.325 inch | 0.488 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||||||||
|
3025-7511-005
Radiall
|
$12.8234 | Active | 50 Ω | 0.3 dB | FEMALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | NICKEL | STRAIGHT | BLINDMATE CONNECTOR | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | NO | 4 GHz | NO | NO | YES | RECEPTACLE | NICKEL | SNAP | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | unknown | |||||||||||||||||||||||||||||||||||||
|
73298-0090
Molex
|
$14.4550 | Yes | Obsolete | NOT SPECIFIED | BLINDMATE CONNECTOR | NOT SPECIFIED | MOLEX LLC | unknown | EAR99 | 8536.69.40.10 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
1059677-1
TE Connectivity
|
$16.0172 | Yes | Yes | Obsolete | 1 | 2 mΩ | 50 Ω | 1.14 | 0.12 dB | FEMALE | BOARD | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | NO | 13.344 N | 5 GΩ | 1 | 18 GHz | .278 N | NO | NO | NO | -65 °C | 125 °C | JACK | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | SOLDER | 0.45 inch | 0.3 inch | 0.205 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||||||
|
6059632-1
TE Connectivity
|
$16.0758 | Yes | Obsolete | 1 | 6 mΩ | 50 Ω | 1.04 | 0.05 dB | MALE | BOARD | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | NO | 5 GΩ | 1 | 18 GHz | NO | NO | NO | -65 °C | 125 °C | PLUG | NOT SPECIFIED | COAX | SCREW | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | SOLDER | 0.41 inch | 0.04 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
1059675-1
TE Connectivity
|
$16.2893 | Yes | Yes | Obsolete | 1 | 2 mΩ | 50 Ω | 1.14 | 0.13 dB | FEMALE | BOARD | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | NO | 13.344 N | 5 GΩ | 1 | 18 GHz | .278 N | NO | NO | NO | -65 °C | 125 °C | JACK | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | GOLD | SOLDER | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity |