Part Details for TC74HC4075AP by Toshiba America Electronic Components
Overview of TC74HC4075AP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC4075AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14 | 91 |
|
$0.4000 / $0.6000 | Buy Now |
Part Details for TC74HC4075AP
TC74HC4075AP CAD Models
TC74HC4075AP Part Data Attributes:
|
TC74HC4075AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4075AP
Toshiba America Electronic Components
IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HC4075AP
This table gives cross-reference parts and alternative options found for TC74HC4075AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4075AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4075J | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, 632-08 | Motorola Mobility LLC | TC74HC4075AP vs MC54HC4075J |
MM74HC4075J | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, DIP-14 | Texas Instruments | TC74HC4075AP vs MM74HC4075J |
CD54HC4075F/3 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 | Intersil Corporation | TC74HC4075AP vs CD54HC4075F/3 |
SNJ54HC4075J-00 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 | Texas Instruments | TC74HC4075AP vs SNJ54HC4075J-00 |
M74HC4075B1R | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | TC74HC4075AP vs M74HC4075B1R |
MM74HC4075J | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | TC74HC4075AP vs MM74HC4075J |
5962-8772201CX | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TC74HC4075AP vs 5962-8772201CX |
MC74HC4075ND | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | TC74HC4075AP vs MC74HC4075ND |
MC74HC4075N | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | TC74HC4075AP vs MC74HC4075N |
MM54HC4075J | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, DIP-14 | Texas Instruments | TC74HC4075AP vs MM54HC4075J |