Part Details for 74AC32MT by STMicroelectronics
Overview of 74AC32MT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC32MT
74AC32MT CAD Models
74AC32MT Part Data Attributes
|
74AC32MT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC32MT
STMicroelectronics
AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, MICRO, SO-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC32MT
This table gives cross-reference parts and alternative options found for 74AC32MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC32MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC32D | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74AC32MT vs MC74AC32D |
MC74AC32D | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | 74AC32MT vs MC74AC32D |
SN74AC32D | 4-ch, 2-input, 2-V to 6-V OR gates 14-SOIC -40 to 85 | Texas Instruments | 74AC32MT vs SN74AC32D |
74AC32D | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | 74AC32MT vs 74AC32D |
74AC32SC | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 74AC32MT vs 74AC32SC |
74AC32SCQR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | 74AC32MT vs 74AC32SCQR |
SN74AC32DG4 | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC32MT vs SN74AC32DG4 |
MC74AC32DC | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74AC32MT vs MC74AC32DC |
TC74AC32FN-ELP | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC32MT vs TC74AC32FN-ELP |
CD74AC32M | 4-ch, 2-input, 1.5-V to 5.5-V OR gates 14-SOIC -55 to 125 | Texas Instruments | 74AC32MT vs CD74AC32M |