Part Details for MC74HC4075ND by Motorola Mobility LLC
Overview of MC74HC4075ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MC74HC4075ND
MC74HC4075ND CAD Models
MC74HC4075ND Part Data Attributes
|
MC74HC4075ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4075ND
Motorola Mobility LLC
HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC4075ND
This table gives cross-reference parts and alternative options found for MC74HC4075ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4075ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4075N | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74HC4075ND vs MC74HC4075N |
MM74HC4075N | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, DIP-14 | Texas Instruments | MC74HC4075ND vs MM74HC4075N |
CD54HC4075F/3 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 | Intersil Corporation | MC74HC4075ND vs CD54HC4075F/3 |
M54HC4075F1R | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC4075ND vs M54HC4075F1R |
5962-8772201CA | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC74HC4075ND vs 5962-8772201CA |
TC74HC4075AP | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | MC74HC4075ND vs TC74HC4075AP |
M74HC4075F1 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MC74HC4075ND vs M74HC4075F1 |
SNJ54HC4075J-00 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 | Texas Instruments | MC74HC4075ND vs SNJ54HC4075J-00 |
SN54HC4075J-00 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 | Texas Instruments | MC74HC4075ND vs SN54HC4075J-00 |
MC54HC4075JD | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74HC4075ND vs MC54HC4075JD |