Part Details for MC74HC4075N by Motorola Mobility LLC
Overview of MC74HC4075N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MC74HC4075N
MC74HC4075N CAD Models
MC74HC4075N Part Data Attributes:
|
MC74HC4075N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4075N
Motorola Mobility LLC
HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC4075N
This table gives cross-reference parts and alternative options found for MC74HC4075N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4075N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4075B1N | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC74HC4075N vs M74HC4075B1N |
MM74HC4075J | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | MC74HC4075N vs MM74HC4075J |
MM54HC4075J | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, DIP-14 | Texas Instruments | MC74HC4075N vs MM54HC4075J |
MC54HC4075JD | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74HC4075N vs MC54HC4075JD |
5962-8772201CA | Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC4075N vs 5962-8772201CA |
MC74HC4075ND | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74HC4075N vs MC74HC4075ND |
SN74HC4075N | Triple 3-Input Positive-OR Gates 14-PDIP -40 to 85 | Texas Instruments | MC74HC4075N vs SN74HC4075N |
SN74HC4075N-10 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14 | Texas Instruments | MC74HC4075N vs SN74HC4075N-10 |
SNJ54HC4075J-00 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 | Texas Instruments | MC74HC4075N vs SNJ54HC4075J-00 |
MM54HC4075J | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | MC74HC4075N vs MM54HC4075J |