Datasheets
74AC32SCQR by:

AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14

Part Details for 74AC32SCQR by Texas Instruments

Overview of 74AC32SCQR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74AC32SCQR

74AC32SCQR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74AC32SCQR Part Data Attributes

74AC32SCQR Texas Instruments
Buy Now Datasheet
Compare Parts:
74AC32SCQR Texas Instruments AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AC
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 7.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for 74AC32SCQR

This table gives cross-reference parts and alternative options found for 74AC32SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC32SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74AC32D OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC 74AC32SCQR vs MC74AC32D
MC74AC32D AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 onsemi 74AC32SCQR vs MC74AC32D
SN74AC32D 4-ch, 2-input, 2-V to 6-V OR gates 14-SOIC -40 to 85 Texas Instruments 74AC32SCQR vs SN74AC32D
74AC32D IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74AC32SCQR vs 74AC32D
74AC32SC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments 74AC32SCQR vs 74AC32SC
74AC32SCQR OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation 74AC32SCQR vs 74AC32SCQR
SN74AC32DG4 Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 Texas Instruments 74AC32SCQR vs SN74AC32DG4
MC74AC32DC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74AC32SCQR vs MC74AC32DC
TC74AC32FN-ELP IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components 74AC32SCQR vs TC74AC32FN-ELP
CD74AC32M 4-ch, 2-input, 1.5-V to 5.5-V OR gates 14-SOIC -55 to 125 Texas Instruments 74AC32SCQR vs CD74AC32M
Part Number Description Manufacturer Compare
TC74HC32AF IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74AC32SCQR vs TC74HC32AF
MC54HC32AJ HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74AC32SCQR vs MC54HC32AJ
SN74LS33JDS LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74AC32SCQR vs SN74LS33JDS
SN74LS32DBRE4 LS SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments 74AC32SCQR vs SN74LS32DBRE4
M38510/30501BCX LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Philips Semiconductors 74AC32SCQR vs M38510/30501BCX
5962-8772201CA OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor 74AC32SCQR vs 5962-8772201CA
CD74HC32M96G4 HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74AC32SCQR vs CD74HC32M96G4
CD54HC32F3A IC,LOGIC GATE,QUAD 2-INPUT OR,HC-CMOS,DIP,14PIN,CERAMIC Intersil Corporation 74AC32SCQR vs CD54HC32F3A
CD54HCT32F/3 OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor 74AC32SCQR vs CD54HCT32F/3
74HCT32N,652 74HCT32N NXP Semiconductors 74AC32SCQR vs 74HCT32N,652

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC32SCQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC32SCQR by Texas Instruments

  • Please alert me when 74AC32SCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AC32SCQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC32SCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AC32SCQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC32SCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC32SCQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: