-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input OR Gate, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6228
|
Newark | Quad Or Gate, 2I/P, Soic-14, Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Ac32, Logic Ic Family:74Ac, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi 74AC32SC Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
26AC8610
|
Newark | Fact Std Quad 2-Input Or Rohs Compliant: Yes |Onsemi 74AC32SC Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4650 / $0.8040 | Buy Now |
DISTI #
74AC32SC
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: 74AC32SC) RoHS: Compliant Min Qty: 1375 Package Multiple: 55 Container: Tube | 175 |
|
RFQ | |
DISTI #
V99:2348_06296876
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2113 | Americas - 9 |
|
$0.3419 / $0.4501 | Buy Now |
|
Rochester Electronics | 74AC32 - Quad 2-Input OR Gate RoHS: Compliant Status: Obsolete Min Qty: 1 | 21490 |
|
$0.1071 / $0.1260 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5791 |
|
RFQ | |
|
Flip Electronics | Stock | 200 |
|
RFQ | |
|
Wuhan P&S | Quad 2-Input OR Gate Min Qty: 1 | 4455 |
|
$0.3800 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC32SC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC32SC
onsemi
Quad 2-Input OR Gate, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.625 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74AC32SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC32SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC32D | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74AC32SC vs MC74AC32D |
MC74AC32D | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | 74AC32SC vs MC74AC32D |
SN74AC32D | 4-ch, 2-input, 2-V to 6-V OR gates 14-SOIC -40 to 85 | Texas Instruments | 74AC32SC vs SN74AC32D |
74AC32D | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | 74AC32SC vs 74AC32D |
74AC32SC | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 74AC32SC vs 74AC32SC |
74AC32SCQR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | 74AC32SC vs 74AC32SCQR |
SN74AC32DG4 | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC32SC vs SN74AC32DG4 |
MC74AC32DC | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74AC32SC vs MC74AC32DC |
TC74AC32FN-ELP | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC32SC vs TC74AC32FN-ELP |
CD74AC32M | 4-ch, 2-input, 1.5-V to 5.5-V OR gates 14-SOIC -55 to 125 | Texas Instruments | 74AC32SC vs CD74AC32M |