Part Details for 54F32/BCA by NXP Semiconductors
Overview of 54F32/BCA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F32/BCA
54F32/BCA CAD Models
54F32/BCA Part Data Attributes
|
54F32/BCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
54F32/BCA
NXP Semiconductors
IC F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 15.5 mA | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F32/BCA
This table gives cross-reference parts and alternative options found for 54F32/BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F32/BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F32PC | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | 54F32/BCA vs 74F32PC |
MC74F32JD | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54F32/BCA vs MC74F32JD |
SN54F32J | Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CDIP -55 to 125 | Texas Instruments | 54F32/BCA vs SN54F32J |
54F32SDMQB | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54F32/BCA vs 54F32SDMQB |
M38510/33501BCX | IC F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | 54F32/BCA vs M38510/33501BCX |
N74F32N | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | 54F32/BCA vs N74F32N |
JM38510/33501BCA | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERDIP-14 | Texas Instruments | 54F32/BCA vs JM38510/33501BCA |
74F32DC | IC F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, Gate | National Semiconductor Corporation | 54F32/BCA vs 74F32DC |
MC54F32J | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | 54F32/BCA vs MC54F32J |
74F32SPC | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 54F32/BCA vs 74F32SPC |