Part Details for SMP10FY by Analog Devices Inc
Overview of SMP10FY by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP10FY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SMP10FY-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT 14CERDIP Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1311 In Stock |
|
$10.9700 | Buy Now |
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Single, 14 Pin, Ceramic, DIP | 159 |
|
$12.3638 / $15.8963 | Buy Now |
|
Rochester Electronics | Low Drop Rate/Accurate Sample and Hold Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1311 |
|
$9.4200 / $11.0800 | Buy Now |
Part Details for SMP10FY
SMP10FY CAD Models
SMP10FY Part Data Attributes:
|
SMP10FY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SMP10FY
Analog Devices Inc
IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, CDIP14, HERMETIC SEALED, CERDIP-14, Sample and Hold Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Acquisition Time-Nom | 5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -10.5 V | |
Droop Rate-Max | 0.13 V/s | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SMP10FY
This table gives cross-reference parts and alternative options found for SMP10FY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP10FY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP10AY/883 | IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, CDIP14, HERMETIC SEALED, CERDIP-14, Sample and Hold Circuit | Analog Devices Inc | SMP10FY vs SMP10AY/883 |
HA1-2425-7 | Sample and Hold Circuit, 1 Func, Sample, 3.2us Acquisition Time, BIPolar, CDIP14 | Harris Semiconductor | SMP10FY vs HA1-2425-7 |
SMP10BIEY | IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, CDIP14, HERMETIC SEALED, CERDIP-14, Sample and Hold Circuit | Analog Devices Inc | SMP10FY vs SMP10BIEY |
HA3-2425-5 | Sample and Hold Circuit, 1 Func, Sample, 3.2us Acquisition Time, BIPolar, PDIP14, | Rochester Electronics LLC | SMP10FY vs HA3-2425-5 |
SMP10EY | Sample and Hold Circuit, 1 Func, Sample, 5us Acquisition Time, BIPolar, CDIP14 | Analog Devices Inc | SMP10FY vs SMP10EY |