Part Details for HA1-5340/883 by Harris Semiconductor
Overview of HA1-5340/883 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HA1-5340/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA1-5340/883-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT 14CERDIP Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
495 In Stock |
|
$31.0100 | Buy Now |
|
Rochester Electronics | HIGH SPEED, LOW DISTORTION, PRECISION MONOLITHIC SAMPLE AND HOLD AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 495 |
|
$26.6100 / $31.3100 | Buy Now |
Part Details for HA1-5340/883
HA1-5340/883 CAD Models
HA1-5340/883 Part Data Attributes:
|
HA1-5340/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA1-5340/883
Harris Semiconductor
Sample and Hold Circuit, 1 Func, Sample, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.6 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Droop Rate-Max | 95 V/s | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HA1-5340/883
This table gives cross-reference parts and alternative options found for HA1-5340/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA1-5340/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA1-5340-5 | IC,SAMPLE/TRACK-AND-HOLD AMPLIFIER,SINGLE,DIP,14PIN,CERAMIC | Intersil Corporation | HA1-5340/883 vs HA1-5340-5 |
HA1-5340/883 | SAMPLE AND HOLD AMPLIFIER, CDIP14 | Intersil Corporation | HA1-5340/883 vs HA1-5340/883 |
HA3-5340-9 | Sample and Hold Circuit, 1 Func, Sample, 0.7us Acquisition Time, PDIP14 | Harris Semiconductor | HA1-5340/883 vs HA3-5340-9 |
5962-9306301MCX | Sample and Hold Circuit, 1 Func, Sample, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | HA1-5340/883 vs 5962-9306301MCX |
HA1-5340-5 | Sample and Hold Circuit, 1 Func, Sample, 0.7us Acquisition Time, CDIP14 | Harris Semiconductor | HA1-5340/883 vs HA1-5340-5 |