Part Details for SMP11AY by Analog Devices Inc
Overview of SMP11AY by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP11AY
SMP11AY CAD Models
SMP11AY Part Data Attributes:
|
SMP11AY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SMP11AY
Analog Devices Inc
IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, CDIP14, HERMETIC SEALED, CERDIP-14, Sample and Hold Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Acquisition Time-Nom | 5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11 V | |
Droop Rate-Max | 4 V/s | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SMP11AY
This table gives cross-reference parts and alternative options found for SMP11AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP11AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP11BIEY | Sample and Hold Circuit, 1 Func, Sample, 5us Acquisition Time, CDIP14 | Analog Devices Inc | SMP11AY vs SMP11BIEY |
5962-8954101CA | Sample and Hold Circuit, 1 Func, Sample, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | SMP11AY vs 5962-8954101CA |
SMP11GP | IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, PDIP14, HERMETIC SEALED, PLASTIC, DIP-14, Sample and Hold Circuit | Analog Devices Inc | SMP11AY vs SMP11GP |
SMP11BIEY | SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | SMP11AY vs SMP11BIEY |
SMP11EY | IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, CDIP14, HERMETIC SEALED, CERDIP-14, Sample and Hold Circuit | Analog Devices Inc | SMP11AY vs SMP11EY |
SMP11AY/883 | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | SMP11AY vs SMP11AY/883 |
5962-8954102CA | Sample and Hold Circuit, 1 Func, Sample, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | SMP11AY vs 5962-8954102CA |
SMP11GY | Sample and Hold Circuit, 1 Func, Sample, 5us Acquisition Time, BIPolar, CDIP14 | Analog Devices Inc | SMP11AY vs SMP11GY |
5962-8954102CA | IC SAMPLE AND HOLD AMPLIFIER, CDIP14, CERAMIC, DIP-14, Sample and Hold Circuit | Analog Devices Inc | SMP11AY vs 5962-8954102CA |
5962-8954102CB | IC SAMPLE AND HOLD AMPLIFIER, CDIP14, CERAMIC, DIP-14, Sample and Hold Circuit | Analog Devices Inc | SMP11AY vs 5962-8954102CB |