Part Details for SP8003 by Analogic Corporation
Overview of SP8003 by Analogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP8003
SP8003 CAD Models
SP8003 Part Data Attributes:
|
SP8003
Analogic Corporation
Buy Now
Datasheet
|
Compare Parts:
SP8003
Analogic Corporation
Sample and Hold Circuit, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOGIC CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for SP8003
This table gives cross-reference parts and alternative options found for SP8003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA3-5320-5 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, PDIP14, | Rochester Electronics LLC | SP8003 vs HA3-5320-5 |
AD585SQ/883B | Complete Monolithic SHA Circuit | Analog Devices Inc | SP8003 vs AD585SQ/883B |
HA1-5330-5 | Sample and Hold Circuit, 1 Func, Sample, 0.65us Acquisition Time, BIPolar, CDIP14 | Rochester Electronics LLC | SP8003 vs HA1-5330-5 |
SMP11BY/883 | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | SP8003 vs SMP11BY/883 |
5962-8767701CX | SAMPLE AND HOLD AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | SP8003 vs 5962-8767701CX |
SMP11-813Y | IC CDIP14, CERAMIC, DIP-14, Sample and Hold Circuit | Analog Devices Inc | SP8003 vs SMP11-813Y |
HA1-5340-5 | Sample and Hold Circuit, 1 Func, Sample, 0.7us Acquisition Time, CDIP14 | Harris Semiconductor | SP8003 vs HA1-5340-5 |
5962-8754001CA | Complete Monolithic SHA Circuit | Analog Devices Inc | SP8003 vs 5962-8754001CA |
HA1-5340/883 | Sample and Hold Circuit, 1 Func, Sample, CDIP14 | Harris Semiconductor | SP8003 vs HA1-5340/883 |
MN343H | Sample and Hold Circuit, 1 Func, Track, 10us Acquisition Time, Hybrid, CDIP14, HERMETIC SEALED, DIP-14 | Spectrum Microwave | SP8003 vs MN343H |