Part Details for SMP10AY/883 by Analog Devices Inc
Overview of SMP10AY/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP10AY/883
SMP10AY/883 CAD Models
SMP10AY/883 Part Data Attributes
|
SMP10AY/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SMP10AY/883
Analog Devices Inc
IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, CDIP14, HERMETIC SEALED, CERDIP-14, Sample and Hold Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11 V | |
Droop Rate-Max | 4 V/s | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SMP10AY/883
This table gives cross-reference parts and alternative options found for SMP10AY/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP10AY/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP10FY | IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, CDIP14, HERMETIC SEALED, CERDIP-14, Sample and Hold Circuit | Analog Devices Inc | SMP10AY/883 vs SMP10FY |
SMP10BIFY | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | SMP10AY/883 vs SMP10BIFY |
HA3-2425-5 | Sample and Hold Circuit, 1 Func, Sample, 3.2us Acquisition Time, BIPolar, PDIP14, | Rochester Electronics LLC | SMP10AY/883 vs HA3-2425-5 |
HA1-2425-7 | Sample and Hold Circuit, 1 Func, Sample, 3.2us Acquisition Time, BIPolar, CDIP14 | Harris Semiconductor | SMP10AY/883 vs HA1-2425-7 |
SMP10FY | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | SMP10AY/883 vs SMP10FY |
SMP10EY | Sample and Hold Circuit, 1 Func, Sample, 5us Acquisition Time, BIPolar, CDIP14 | Analog Devices Inc | SMP10AY/883 vs SMP10EY |