Part Details for 5962-8767701CA by Intersil Corporation
Overview of 5962-8767701CA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8767701CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Single, 14 Pin, Ceramic, DIP | 32 |
|
$154.7148 / $199.6320 | Buy Now |
Part Details for 5962-8767701CA
5962-8767701CA CAD Models
5962-8767701CA Part Data Attributes:
|
5962-8767701CA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8767701CA
Intersil Corporation
SAMPLE AND HOLD AMPLIFIER, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.7 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Droop Rate-Max | 10 V/s | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.5326 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8767701CA
This table gives cross-reference parts and alternative options found for 5962-8767701CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8767701CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1-5330-2 | Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CDIP14, CERDIP-14 | Sipex Corporation | 5962-8767701CA vs SP1-5330-2 |
5962-8767701CX | SAMPLE AND HOLD AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | 5962-8767701CA vs 5962-8767701CX |
HA1-5330-5 | Sample and Hold Circuit, 1 Func, Sample, 0.65us Acquisition Time, BIPolar, CDIP14 | Rochester Electronics LLC | 5962-8767701CA vs HA1-5330-5 |
HA1-5330-4 | Sample and Hold Circuit, 1 Func, Sample, 0.65us Acquisition Time, BIPolar, CDIP14 | Rochester Electronics LLC | 5962-8767701CA vs HA1-5330-4 |
HA1-5330-4 | Sample and Hold Circuit, 1 Func, Sample, 0.65us Acquisition Time, BIPolar, CDIP14 | Harris Semiconductor | 5962-8767701CA vs HA1-5330-4 |
HA3-5330-5 | SAMPLE AND HOLD AMPLIFIER, 0.65us ACQUISITION TIME, PDIP14 | Intersil Corporation | 5962-8767701CA vs HA3-5330-5 |
HA1-5330/883 | Sample and Hold Circuit, 1 Func, Sample, BIPolar, CDIP14 | Rochester Electronics LLC | 5962-8767701CA vs HA1-5330/883 |
SP1-5330/883 | Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CDIP14, CERDIP-14 | Sipex Corporation | 5962-8767701CA vs SP1-5330/883 |
SP1-5330-5 | Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CDIP14, CERDIP-14 | Sipex Corporation | 5962-8767701CA vs SP1-5330-5 |