Filter Your Search
1 - 2 of 2 results
|
SMP10FY
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -10.5 V | 11.5 V | 5 µs | 15 V | -15 V | BIPOLAR | 0.13 V/s | -18 V | SAMPLE | 18 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-14 | 14 | unknown | EAR99 | 8542.31.00.01 | ||
|
SMP10FY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -10.5 V | 11.5 V | 5 µs | 15 V | -15 V | SAMPLE | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP-14 | unknown | EAR99 | 8542.33.00.01 |