Part Details for HA1-5330-5 by Rochester Electronics LLC
Overview of HA1-5330-5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for HA1-5330-5
HA1-5330-5 CAD Models
HA1-5330-5 Part Data Attributes:
|
HA1-5330-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HA1-5330-5
Rochester Electronics LLC
Sample and Hold Circuit, 1 Func, Sample, 0.65us Acquisition Time, BIPolar, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.9 µs | |
Acquisition Time-Nom | 0.65 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Droop Rate-Max | 10 V/s | |
JESD-30 Code | R-GDIP-T14 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HA1-5330-5
This table gives cross-reference parts and alternative options found for HA1-5330-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA1-5330-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1-5330-2 | Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CDIP14, CERDIP-14 | Sipex Corporation | HA1-5330-5 vs SP1-5330-2 |
5962-8767701CX | SAMPLE AND HOLD AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | HA1-5330-5 vs 5962-8767701CX |
HA1-5330-4 | Sample and Hold Circuit, 1 Func, Sample, 0.65us Acquisition Time, BIPolar, CDIP14 | Rochester Electronics LLC | HA1-5330-5 vs HA1-5330-4 |
HA1-5330-4 | Sample and Hold Circuit, 1 Func, Sample, 0.65us Acquisition Time, BIPolar, CDIP14 | Harris Semiconductor | HA1-5330-5 vs HA1-5330-4 |
HA3-5330-5 | SAMPLE AND HOLD AMPLIFIER, 0.65us ACQUISITION TIME, PDIP14 | Intersil Corporation | HA1-5330-5 vs HA3-5330-5 |
HA1-5330/883 | Sample and Hold Circuit, 1 Func, Sample, BIPolar, CDIP14 | Rochester Electronics LLC | HA1-5330-5 vs HA1-5330/883 |
SP1-5330/883 | Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CDIP14, CERDIP-14 | Sipex Corporation | HA1-5330-5 vs SP1-5330/883 |
SP1-5330-5 | Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CDIP14, CERDIP-14 | Sipex Corporation | HA1-5330-5 vs SP1-5330-5 |