Part Details for SHC5320KH-BI by Burr-Brown Corp
Overview of SHC5320KH-BI by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHC5320KH-BI
SHC5320KH-BI CAD Models
SHC5320KH-BI Part Data Attributes:
|
SHC5320KH-BI
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
SHC5320KH-BI
Burr-Brown Corp
Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Acquisition Time-Max | 1.5 µs | |
Acquisition Time-Nom | 1 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Droop Rate-Max | 100 V/s | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SHC5320KH-BI
This table gives cross-reference parts and alternative options found for SHC5320KH-BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHC5320KH-BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA1-5320-8 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CDIP14 | Harris Semiconductor | SHC5320KH-BI vs HA1-5320-8 |
HA1-5320/883 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, CDIP14 | Rochester Electronics LLC | SHC5320KH-BI vs HA1-5320/883 |
SHC5320SH-BI | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CDIP14, | Burr-Brown Corp | SHC5320KH-BI vs SHC5320SH-BI |
SHC5320SH | Sample and Hold Circuit, 1 Func, Track, 1us Acquisition Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SHC5320KH-BI vs SHC5320SH |
SHC5320KP | Sample and Hold Circuit, 1 Func, Track, 1us Acquisition Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SHC5320KH-BI vs SHC5320KP |
HA3-5320-5 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, PDIP14, | Rochester Electronics LLC | SHC5320KH-BI vs HA3-5320-5 |
HA1-5320-7 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CDIP14 | Rochester Electronics LLC | SHC5320KH-BI vs HA1-5320-7 |
HA1-5320/883 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, CDIP14 | Harris Semiconductor | SHC5320KH-BI vs HA1-5320/883 |
SHC5320KH | Sample and Hold Circuit, 1 Func, Track, 1us Acquisition Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SHC5320KH-BI vs SHC5320KH |
HA1-5320-2 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, CDIP14 | Rochester Electronics LLC | SHC5320KH-BI vs HA1-5320-2 |