Part Details for BSM100GAL120DN2 by Infineon Technologies AG
Overview of BSM100GAL120DN2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSM100GAL120DN2
BSM100GAL120DN2 CAD Models
BSM100GAL120DN2 Part Data Attributes:
|
BSM100GAL120DN2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM100GAL120DN2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, HALF BRIDGE GAL 2, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | HALF BRIDGE GAL 2, 7 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 800 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 470 ns | |
Turn-on Time-Nom (ton) | 210 ns | |
VCEsat-Max | 3.2 V |
Alternate Parts for BSM100GAL120DN2
This table gives cross-reference parts and alternative options found for BSM100GAL120DN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSM100GAL120DN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSM100GAL120DN2 | Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel | Siemens | BSM100GAL120DN2 vs BSM100GAL120DN2 |