Part Details for CM100E3U-24H by Mitsubishi Electric
Overview of CM100E3U-24H by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM100E3U-24H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0178
|
Newark | Igbt, Module, 1.2Kv, 100A, Continuous Collector Current:100A, Collector Emitter Saturation Voltage:1.2Kv, Power Dissipation:650W, Operating Temperature Max:150°C, Igbt Termination:Stud, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: No |Mitsubishi Electric CM100E3U-24H Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CM100E3U-24H
CM100E3U-24H CAD Models
CM100E3U-24H Part Data Attributes:
|
CM100E3U-24H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM100E3U-24H
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 650 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 300 ns | |
Turn-on Time-Nom (ton) | 100 ns | |
VCEsat-Max | 3.7 V |
Alternate Parts for CM100E3U-24H
This table gives cross-reference parts and alternative options found for CM100E3U-24H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM100E3U-24H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM100E3U-24H | Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, | Powerex Power Semiconductors | CM100E3U-24H vs CM100E3U-24H |