BSM100GAL120DN2
vs
BSM150GAL120DLC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
HALF BRIDGE GAL 2, 7 PIN
|
MODULE-5
|
Pin Count |
5
|
5
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
150 A
|
300 A
|
Collector-Emitter Voltage-Max |
1200 V
|
1200 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Gate-Emitter Voltage-Max |
20 V
|
20 V
|
JESD-30 Code |
R-XUFM-X7
|
R-XUFM-X5
|
Number of Elements |
1
|
1
|
Number of Terminals |
7
|
5
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
800 W
|
1200 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transistor Application |
POWER CONTROL
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
470 ns
|
650 ns
|
Turn-on Time-Nom (ton) |
210 ns
|
190 ns
|
VCEsat-Max |
3.2 V
|
2.6 V
|
Base Number Matches |
2
|
2
|
|
|
|
Compare BSM100GAL120DN2 with alternatives
Compare BSM150GAL120DLC with alternatives