Part Details for APTGT200DA120D3G by Microchip Technology Inc
Overview of APTGT200DA120D3G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTGT200DA120D3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5276
|
Newark | Pm-Igbt-Tfs-D3 D3 Box Rohs Compliant: Yes |Microchip APTGT200DA120D3G Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.7600 / $193.0100 | Buy Now |
DISTI #
APTGT200DA120D3G-ND
|
DigiKey | IGBT MODULE 1200V 300A 1050W D3 Min Qty: 7 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.0100 | Buy Now |
DISTI #
APTGT200DA120D3G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 300A 5-Pin Case D3 - Boxed Product (Development Kits) (Alt: APTGT200DA120D3G) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Box | 0 |
|
$115.9222 / $193.0100 | Buy Now |
DISTI #
494-APTGT200DA120D3G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-D3 RoHS: Compliant | 0 |
|
$193.0100 | Order Now |
DISTI #
APTGT200DA120D3G
|
Microchip Technology Inc | DOR CC7095, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$95.9800 / $193.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 | 0 |
|
$139.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$125.2500 / $182.5800 | Buy Now | |
|
NAC | DOR CC7095 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$127.2300 / $149.0400 | Buy Now |
DISTI #
APTGT200DA120D3G
|
Avnet Silica | (Alt: APTGT200DA120D3G) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$125.2500 / $182.5800 | Buy Now |
Part Details for APTGT200DA120D3G
APTGT200DA120D3G CAD Models
APTGT200DA120D3G Part Data Attributes:
|
APTGT200DA120D3G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT200DA120D3G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 300 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 830 ns | |
Turn-on Time-Nom (ton) | 400 ns |
Alternate Parts for APTGT200DA120D3G
This table gives cross-reference parts and alternative options found for APTGT200DA120D3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT200DA120D3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT200DA120D3 | Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Microsemi Corporation | APTGT200DA120D3G vs APTGT200DA120D3 |
APTGT200DA120D3G | Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Microsemi Corporation | APTGT200DA120D3G vs APTGT200DA120D3G |