Part Details for AN5762 by Panasonic Electronic Components
Overview of AN5762 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Automotive
Part Details for AN5762
AN5762 CAD Models
AN5762 Part Data Attributes:
|
AN5762
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN5762
Panasonic Electronic Components
Vertical Deflection IC, Bipolar, PSIP12, PLASTIC, SIP-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SIP | |
Package Description | SIP, SIP12,.07 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | YES | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSIP-T12 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP12,.07 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for AN5762
This table gives cross-reference parts and alternative options found for AN5762. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN5762, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN5534N | Vertical Deflection IC, Bipolar, PSFM12, HSIP-12 | Panasonic Electronic Components | AN5762 vs AN5534N |
AN5792 | Horizontal Deflection IC, Bipolar, PSFM12, PLASTIC, SIP-12 | Panasonic Electronic Components | AN5762 vs AN5792 |
TDA1170N | VERTICAL DEFLECTION IC, PQIP12, PLASTIC, QIP-12 | STMicroelectronics | AN5762 vs TDA1170N |
TDA1175 | VERTICAL DEFLECTION IC, PQIP12, FIN, PLASTIC, DIP-12 | STMicroelectronics | AN5762 vs TDA1175 |
KA2135 | Horizontal Deflection IC, Bipolar, PSIP12, SIP-12 | Samsung Semiconductor | AN5762 vs KA2135 |
TDA1170D | Vertical Deflection IC, PDIP12, CB-109, 12 PIN | Baneasa SA | AN5762 vs TDA1170D |
AN5790N | Horizontal Deflection IC, Bipolar, PSIP12, PLASTIC, SIP-12 | Panasonic Electronic Components | AN5762 vs AN5790N |
NTE1289 | Vertical Deflection IC, QIL-12 | NTE Electronics Inc | AN5762 vs NTE1289 |