Part Details for AN5790N by Panasonic Electronic Components
Overview of AN5790N by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AN5790N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 184 |
|
RFQ | ||
|
Quest Components | HORIZONTAL PROCESSOR/DEFLECTOR, 12 Pin, Plastic, SIP | 232 |
|
$7.9800 / $13.3000 | Buy Now |
|
Quest Components | HORIZONTAL PROCESSOR/DEFLECTOR, 12 Pin, Plastic, SIP | 1200 |
|
$22.5000 / $30.0000 | Buy Now |
Part Details for AN5790N
AN5790N CAD Models
AN5790N Part Data Attributes
|
AN5790N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN5790N
Panasonic Electronic Components
Horizontal Deflection IC, Bipolar, PSIP12, PLASTIC, SIP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SIP | |
Package Description | SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | HORIZONTAL DEFLECTION IC | |
JESD-30 Code | R-PSIP-T12 | |
Length | 29.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP12,.07 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.65 mm | |
Supply Voltage-Max (Vsup) | 12.1 V | |
Supply Voltage-Min (Vsup) | 9.9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 1.7 mm |
Alternate Parts for AN5790N
This table gives cross-reference parts and alternative options found for AN5790N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN5790N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN5762 | Vertical Deflection IC, Bipolar, PSIP12, PLASTIC, SIP-12 | Panasonic Electronic Components | AN5790N vs AN5762 |
TDA1175 | VERTICAL DEFLECTION IC, PQIP12, FIN, PLASTIC, DIP-12 | STMicroelectronics | AN5790N vs TDA1175 |
TDA1170S | Vertical Deflection IC, PDIP12, CB-109, 12 PIN | Baneasa SA | AN5790N vs TDA1170S |
NTE1289 | Vertical Deflection IC, QIL-12 | NTE Electronics Inc | AN5790N vs NTE1289 |
AN5534 | Vertical Deflection IC, Bipolar, PSFM12, HEAT SINK, PLASTIC, SIP-12 | Panasonic Electronic Components | AN5790N vs AN5534 |
TDA1170N | VERTICAL DEFLECTION IC, PQIP12, PLASTIC, QIP-12 | STMicroelectronics | AN5790N vs TDA1170N |
KA2135 | Horizontal Deflection IC, Bipolar, PSIP12, SIP-12 | Samsung Semiconductor | AN5790N vs KA2135 |
TA8432K | IC VERTICAL DEFLECTION IC, PSFM12, HEAT SINK, PLASTIC, SIP-12, Deflection IC | Toshiba America Electronic Components | AN5790N vs TA8432K |