Part Details for TDA1175 by STMicroelectronics
Overview of TDA1175 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for TDA1175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 919 |
|
RFQ | ||
|
Chip1Cloud | LOW-NOISE VERTICAL DEFLECTION SYSTEM | 21400 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for TDA1175
TDA1175 CAD Models
TDA1175 Part Data Attributes
|
TDA1175
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA1175
STMicroelectronics
VERTICAL DEFLECTION IC, PQIP12, FIN, PLASTIC, DIP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QIP | |
Package Description | FIN, PLASTIC, DIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PQIP-T12 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Equivalence Code | QI16B,.2/.4,100TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TDA1175
This table gives cross-reference parts and alternative options found for TDA1175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA1170D | Vertical Deflection IC, PDIP12, CB-109, 12 PIN | Baneasa SA | TDA1175 vs TDA1170D |