Part Details for NTE1289 by NTE Electronics Inc
Overview of NTE1289 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE1289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integtrated Circuit TV Vertical Deflection System 12-lead DIP Vcc=35V W/power Tabs RoHS: Compliant |
5 In Stock |
|
$6.7900 / $10.3700 | Buy Now |
DISTI #
63010237
|
Verical | TV Vertical Deflection 12-Pin PDIP Min Qty: 5 Package Multiple: 5 Date Code: 1507 | Americas - 5 |
|
$13.3634 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$9.0000 | Buy Now |
|
Quest Components | Consumer IC | 2 |
|
$15.0000 | Buy Now |
|
Quest Components | Consumer IC | 22 |
|
$9.5900 / $14.3850 | Buy Now |
|
Quest Components | Consumer IC | 1 |
|
$12.0000 | Buy Now |
|
Master Electronics | Integtrated Circuit TV Vertical Deflection System 12-lead DIP Vcc=35V W/power Tabs RoHS: Compliant |
5 In Stock |
|
$6.7900 / $10.3700 | Buy Now |
Part Details for NTE1289
NTE1289 CAD Models
NTE1289 Part Data Attributes
|
NTE1289
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1289
NTE Electronics Inc
Vertical Deflection IC, QIL-12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | QIL-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
Number of Functions | 1 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 10 V |
Alternate Parts for NTE1289
This table gives cross-reference parts and alternative options found for NTE1289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN5762 | Vertical Deflection IC, Bipolar, PSIP12, PLASTIC, SIP-12 | Panasonic Electronic Components | NTE1289 vs AN5762 |
TDA1175 | VERTICAL DEFLECTION IC, PQIP12, FIN, PLASTIC, DIP-12 | STMicroelectronics | NTE1289 vs TDA1175 |
TDA1170S | Vertical Deflection IC, PDIP12, CB-109, 12 PIN | Baneasa SA | NTE1289 vs TDA1170S |
AN5534 | Vertical Deflection IC, Bipolar, PSFM12, HEAT SINK, PLASTIC, SIP-12 | Panasonic Electronic Components | NTE1289 vs AN5534 |
TDA1170N | VERTICAL DEFLECTION IC, PQIP12, PLASTIC, QIP-12 | STMicroelectronics | NTE1289 vs TDA1170N |
KA2135 | Horizontal Deflection IC, Bipolar, PSIP12, SIP-12 | Samsung Semiconductor | NTE1289 vs KA2135 |
TA8432K | IC VERTICAL DEFLECTION IC, PSFM12, HEAT SINK, PLASTIC, SIP-12, Deflection IC | Toshiba America Electronic Components | NTE1289 vs TA8432K |