Part Details for TDA1170D by Baneasa SA
Overview of TDA1170D by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA1170D
TDA1170D CAD Models
TDA1170D Part Data Attributes:
|
TDA1170D
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
TDA1170D
Baneasa SA
Vertical Deflection IC, PDIP12, CB-109, 12 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PDIP-T12 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TDA1170D
This table gives cross-reference parts and alternative options found for TDA1170D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1170D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA1175 | VERTICAL DEFLECTION IC, PQIP12, FIN, PLASTIC, DIP-12 | STMicroelectronics | TDA1170D vs TDA1175 |