Part Details for AN5792 by Panasonic Electronic Components
Overview of AN5792 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AN5792
AN5792 CAD Models
AN5792 Part Data Attributes
|
AN5792
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN5792
Panasonic Electronic Components
Horizontal Deflection IC, Bipolar, PSFM12, PLASTIC, SIP-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SFM | |
Package Description | SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | HORIZONTAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T12 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP12,.07TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 12.1 V | |
Supply Voltage-Min (Vsup) | 9.9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for AN5792
This table gives cross-reference parts and alternative options found for AN5792. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN5792, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN5762 | Vertical Deflection IC, Bipolar, PSIP12, PLASTIC, SIP-12 | Panasonic Electronic Components | AN5792 vs AN5762 |
TDA1175 | VERTICAL DEFLECTION IC, PQIP12, FIN, PLASTIC, DIP-12 | STMicroelectronics | AN5792 vs TDA1175 |
TDA1170S | Vertical Deflection IC, PDIP12, CB-109, 12 PIN | Baneasa SA | AN5792 vs TDA1170S |
NTE1289 | Vertical Deflection IC, QIL-12 | NTE Electronics Inc | AN5792 vs NTE1289 |
AN5534 | Vertical Deflection IC, Bipolar, PSFM12, HEAT SINK, PLASTIC, SIP-12 | Panasonic Electronic Components | AN5792 vs AN5534 |
TDA1170N | VERTICAL DEFLECTION IC, PQIP12, PLASTIC, QIP-12 | STMicroelectronics | AN5792 vs TDA1170N |
KA2135 | Horizontal Deflection IC, Bipolar, PSIP12, SIP-12 | Samsung Semiconductor | AN5792 vs KA2135 |
TA8432K | IC VERTICAL DEFLECTION IC, PSFM12, HEAT SINK, PLASTIC, SIP-12, Deflection IC | Toshiba America Electronic Components | AN5792 vs TA8432K |