AN5762
vs
AN5792
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Part Package Code
SIP
SFM
Package Description
SIP, SIP12,.07
SIP-12
Pin Count
12
12
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Application
TV
TV
Blanking Output
YES
NO
Consumer IC Type
VERTICAL DEFLECTION IC
HORIZONTAL DEFLECTION IC
JESD-30 Code
R-PSIP-T12
R-PSFM-T12
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
SFM
Package Equivalence Code
SIP12,.07
SIP12,.07TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Supply Voltage-Max (Vsup)
12.1 V
Supply Voltage-Min (Vsup)
9.9 V
Compare AN5762 with alternatives
Compare AN5792 with alternatives