Part Details for KA2135 by Samsung Semiconductor
Overview of KA2135 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for KA2135
KA2135 CAD Models
KA2135 Part Data Attributes
|
KA2135
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA2135
Samsung Semiconductor
Horizontal Deflection IC, Bipolar, PSIP12, SIP-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SIP | |
Package Description | SIP, SIP12,.1 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | HORIZONTAL DEFLECTION IC | |
JESD-30 Code | R-PSIP-T12 | |
JESD-609 Code | e0 | |
Length | 29.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP12,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.5 mm | |
Supply Voltage-Max (Vsup) | 12.1 V | |
Supply Voltage-Min (Vsup) | 9.9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 3.85 mm |
Alternate Parts for KA2135
This table gives cross-reference parts and alternative options found for KA2135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN5762 | Vertical Deflection IC, Bipolar, PSIP12, PLASTIC, SIP-12 | Panasonic Electronic Components | KA2135 vs AN5762 |
TDA1175 | VERTICAL DEFLECTION IC, PQIP12, FIN, PLASTIC, DIP-12 | STMicroelectronics | KA2135 vs TDA1175 |
TDA1170S | Vertical Deflection IC, PDIP12, CB-109, 12 PIN | Baneasa SA | KA2135 vs TDA1170S |
NTE1289 | Vertical Deflection IC, QIL-12 | NTE Electronics Inc | KA2135 vs NTE1289 |
AN5534 | Vertical Deflection IC, Bipolar, PSFM12, HEAT SINK, PLASTIC, SIP-12 | Panasonic Electronic Components | KA2135 vs AN5534 |
TDA1170N | VERTICAL DEFLECTION IC, PQIP12, PLASTIC, QIP-12 | STMicroelectronics | KA2135 vs TDA1170N |
TA8432K | IC VERTICAL DEFLECTION IC, PSFM12, HEAT SINK, PLASTIC, SIP-12, Deflection IC | Toshiba America Electronic Components | KA2135 vs TA8432K |