Part Details for TDA1170N by STMicroelectronics
Overview of TDA1170N by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA1170N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$2.4080 / $4.8160 | Buy Now |
|
Bristol Electronics | 425 |
|
RFQ | ||
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 16 Pin, Plastic, Quad In-Line | 10 |
|
$4.1250 / $8.2500 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 16 Pin, Plastic, Quad In-Line | 20 |
|
$3.2250 / $6.4500 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 16 Pin, Plastic, Quad In-Line | 340 |
|
$3.8775 / $7.0500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 52 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for TDA1170N
TDA1170N CAD Models
TDA1170N Part Data Attributes
|
TDA1170N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA1170N
STMicroelectronics
VERTICAL DEFLECTION IC, PQIP12, PLASTIC, QIP-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QIP | |
Package Description | PLASTIC, QIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PQIP-T12 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Equivalence Code | QI16B,.2/.4,100TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD |
Alternate Parts for TDA1170N
This table gives cross-reference parts and alternative options found for TDA1170N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1170N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN5762 | Vertical Deflection IC, Bipolar, PSIP12, PLASTIC, SIP-12 | Panasonic Electronic Components | TDA1170N vs AN5762 |
TDA1175 | VERTICAL DEFLECTION IC, PQIP12, FIN, PLASTIC, DIP-12 | STMicroelectronics | TDA1170N vs TDA1175 |
TDA1170S | Vertical Deflection IC, PDIP12, CB-109, 12 PIN | Baneasa SA | TDA1170N vs TDA1170S |
NTE1289 | Vertical Deflection IC, QIL-12 | NTE Electronics Inc | TDA1170N vs NTE1289 |
AN5534 | Vertical Deflection IC, Bipolar, PSFM12, HEAT SINK, PLASTIC, SIP-12 | Panasonic Electronic Components | TDA1170N vs AN5534 |
KA2135 | Horizontal Deflection IC, Bipolar, PSIP12, SIP-12 | Samsung Semiconductor | TDA1170N vs KA2135 |
TA8432K | IC VERTICAL DEFLECTION IC, PSFM12, HEAT SINK, PLASTIC, SIP-12, Deflection IC | Toshiba America Electronic Components | TDA1170N vs TA8432K |