-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost Monolithic Voltage-to-Frequency Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6760
|
Newark | V/F Converter, 0Hz To 500Khz, 0.2%, Frequency:500Khz, Full Scale Range:0Hz To 500Khz, Linearity %:0.2%, Supply Voltage Range:4.5V To 36V, ± 5V To ± 18V, Digital Ic Case:Nsoic, No. Of Pins:8Pins, Product Range:-, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Analog Devices AD654JRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$11.6200 / $16.4300 | Buy Now |
DISTI #
505-AD654JRZ-ND
|
DigiKey | IC V/F CONV 500KHZ 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4840 In Stock |
|
$11.0130 / $15.9500 | Buy Now |
DISTI #
584-AD654JRZ
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage IC - LOW COST V/F CONV. RoHS: Compliant | 9794 |
|
$10.8300 / $15.8000 | Buy Now |
DISTI #
E54:1762_00005779
|
Arrow Electronics | VFC Non-Sync 500kHz 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2412 | Europe - 1554 |
|
$10.6580 / $15.6300 | Buy Now |
DISTI #
A01:0375_00005779
|
Arrow Electronics | VFC Non-Sync 500kHz 8-Pin SOIC N Tube Min Qty: 98 Package Multiple: 98 Lead time: 16 Weeks Date Code: 2344 | Asia - 1274 |
|
$10.2860 / $10.9700 | Buy Now |
DISTI #
V36:1790_06210059
|
Arrow Electronics | VFC Non-Sync 500kHz 8-Pin SOIC N Tube Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2252 | Americas - 386 |
|
$10.7650 / $11.5700 | Buy Now |
DISTI #
V99:2348_06210059
|
Arrow Electronics | VFC Non-Sync 500kHz 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 | Americas - 6 |
|
$10.0980 / $12.6150 | Buy Now |
|
Analog Devices Inc | IC - LOW COST V/F CONV. Min Qty: 1 Package Multiple: 98 | 1030 |
|
$7.1500 / $15.9500 | Buy Now |
DISTI #
79322642
|
Verical | VFC Non-Sync 500kHz 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 1554 |
|
$10.6580 / $15.6300 | Buy Now |
DISTI #
16275604
|
Verical | VFC Non-Sync 500kHz 8-Pin SOIC N Tube Min Qty: 98 Package Multiple: 98 | Americas - 1274 |
|
$10.2860 / $10.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD654JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD654JRZ
Analog Devices Inc
Low Cost Monolithic Voltage-to-Frequency Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -5 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD654JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD654JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD654JRZ-REEL7 | Low Cost Monolithic Voltage-to-Frequency Converter | Analog Devices Inc | AD654JRZ vs AD654JRZ-REEL7 |
AD654JRZ-REEL | Low Cost Monolithic Voltage-to-Frequency Converter | Analog Devices Inc | AD654JRZ vs AD654JRZ-REEL |
AD654JR-REEL7 | IC VOLTAGE-FREQUENCY CONVERTER, 0.5 MHz, PDSO8, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD654JRZ vs AD654JR-REEL7 |