Part Details for TC9400CPDG by Microchip Technology Inc
Overview of TC9400CPDG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC9400CPDG
TC9400CPDG CAD Models
TC9400CPDG Part Data Attributes:
|
TC9400CPDG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC9400CPDG
Microchip Technology Inc
VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.24 mm | |
Linearity Error-Max (EL) | 0.25% | |
Negative Input Voltage-Max | -2 V | |
Negative Supply Voltage-Max | -7.5 V | |
Negative Supply Voltage-Min | -4 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 7.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC9400CPDG
This table gives cross-reference parts and alternative options found for TC9400CPDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC9400CPDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9401EJD | Voltage to Frequency Converter, CDIP14 | Teledyne Technologies Inc | TC9400CPDG vs TC9401EJD |
TC9401EJD | Voltage to Frequency Converter, 1 Func, 0.1MHz, CMOS, CDIP14 | Microchip Technology Inc | TC9400CPDG vs TC9401EJD |
AD654JRZ | Low Cost Monolithic Voltage-to-Frequency Converter | Analog Devices Inc | TC9400CPDG vs AD654JRZ |
AD654JR-REEL | VOLTAGE-FREQUENCY CONVERTER, 0.5MHz, PDSO8, SOIC-8 | Analog Devices Inc | TC9400CPDG vs AD654JR-REEL |
AD654JN | Low Cost Monolithic Voltage-to-Frequency Converter | Analog Devices Inc | TC9400CPDG vs AD654JN |
TC9400EJD | VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, CDIP14, CERDIP-14 | Microchip Technology Inc | TC9400CPDG vs TC9400EJD |
RC4151NB | Precision Voltage-to-Frequency Converter 8-PDIP 0 to 70 | Texas Instruments | TC9400CPDG vs RC4151NB |
LM331N | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TC9400CPDG vs LM331N |
5962-8980501CX | IC RMS TO DC CONVERTER, CDIP14, HERMETIC SEALED, SIDE BRAZED, CERAMIC, TO-116, DIP-14, Analog Special Function Converter | Analog Devices Inc | TC9400CPDG vs 5962-8980501CX |
RV4151NB | Precision Voltage-to-Frequency Converter 8-PDIP -25 to 85 | Texas Instruments | TC9400CPDG vs RV4151NB |