-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP14, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8127
|
Newark | Voltage To Frequency Converter, 100 Khz, 1Hz To 100Khz, 0.25 %, 4V To 7.5V, Dip, 14 Rohs Compliant: Yes |Microchip TC9402CPD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$5.1000 / $6.5400 | Buy Now |
DISTI #
TC9402CPD-ND
|
DigiKey | IC F/V & V/F CONV 100KHZ 14DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
120 In Stock |
|
$4.3600 / $5.7500 | Buy Now |
DISTI #
TC9402CPD
|
Avnet Americas | VFC/FVC 100kHz 14-Pin PDIP Tube - Rail/Tube (Alt: TC9402CPD) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.3600 / $5.7500 | Buy Now |
DISTI #
579-TC9402CPD
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage V/F Converter RoHS: Compliant | 43 |
|
$4.3600 / $5.7500 | Buy Now |
DISTI #
E54:1762_00273506
|
Arrow Electronics | VFC/FVC 100kHz 14-Pin PDIP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 4 Weeks Date Code: 2117 | Europe - 30 |
|
$4.3513 / $4.8004 | Buy Now |
DISTI #
V99:2348_06515557
|
Arrow Electronics | VFC/FVC 100kHz 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1621 | Americas - 1 |
|
$0.7091 / $2.8039 | Buy Now |
DISTI #
TC9402CPD
|
Microchip Technology Inc | V/F Converter, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
7720 Alternates Available |
|
$3.3500 / $5.7500 | Buy Now |
DISTI #
70413599
|
RS | TC9402CPD, Voltage to Frequency Converter 100kHz +/-0.5%FSR, 14-Pin PDIP | Microchip Technology Inc. TC9402CPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 170 |
|
$1.2000 | Buy Now |
|
Future Electronics | TC9401 Series 15 V 27 mW Low-Cost Voltage-to-Frequency Converter - PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.2800 / $4.9600 | Buy Now |
|
Onlinecomponents.com | Voltage-to-Frequency Converter/Frequency-to-Voltage Converter - 100kHz - 14-Pin PDIP - Tube RoHS: Compliant | 7710 Factory Stock |
|
$2.6000 / $3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC9402CPD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC9402CPD
Microchip Technology Inc
VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.24 mm | |
Linearity Error-Max (EL) | 0.25% | |
Negative Input Voltage-Max | -2 V | |
Negative Supply Voltage-Max | -7.5 V | |
Negative Supply Voltage-Min | -4 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 7.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC9402CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC9402CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9402CPD | Voltage to Frequency Converter, 0.1MHz, PDIP14 | Teledyne Technologies Inc | TC9402CPD vs TC9402CPD |
TC9402EJD | Voltage to Frequency Converter, CDIP14 | Teledyne Technologies Inc | TC9402CPD vs TC9402EJD |