Filter Your Search
1 - 3 of 3 results
|
AD654JRZ
Analog Devices Inc
|
$8.3410 | No | Yes | Not Recommended | 5 V | 0.4 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -5 V | 1 | 500 kHz | 1 V | 3 mA | 36 V | 4.5 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD654JRZ-REEL7
Analog Devices Inc
|
$8.9318 | No | Yes | Not Recommended | 5 V | 0.4 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -5 V | 1 | 500 kHz | 1 V | 3 mA | 36 V | 4.5 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD654JRZ-REEL
Analog Devices Inc
|
$11.3243 | No | Yes | Not Recommended | 5 V | 0.4 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -5 V | 1 | 500 kHz | 1 V | 3 mA | 36 V | 4.5 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |