Part Details for 5962-8980501CX by Analog Devices Inc
Overview of 5962-8980501CX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8980501CX
5962-8980501CX CAD Models
5962-8980501CX Part Data Attributes:
|
5962-8980501CX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8980501CX
Analog Devices Inc
IC RMS TO DC CONVERTER, CDIP14, HERMETIC SEALED, SIDE BRAZED, CERAMIC, TO-116, DIP-14, Analog Special Function Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 17.78 mm | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.09 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 7 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8980501CX
This table gives cross-reference parts and alternative options found for 5962-8980501CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8980501CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD536ASD/883B | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | 5962-8980501CX vs AD536ASD/883B |
MX536ASQ | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, CDIP14, CERAMIC, DIP-14 | Maxim Integrated Products | 5962-8980501CX vs MX536ASQ |
MX536ASD | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, CDIP14, | Maxim Integrated Products | 5962-8980501CX vs MX536ASD |
5962-8980501CA | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | 5962-8980501CX vs 5962-8980501CA |