Part Details for TC9401EJD by Teledyne Technologies Inc
Overview of TC9401EJD by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC9401EJD
TC9401EJD CAD Models
TC9401EJD Part Data Attributes:
|
TC9401EJD
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC9401EJD
Teledyne Technologies Inc
Voltage to Frequency Converter, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-GDIP-T14 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TC9401EJD
This table gives cross-reference parts and alternative options found for TC9401EJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC9401EJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9401CPD | VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | TC9401EJD vs TC9401CPD |
TC9401EJD | Voltage to Frequency Converter, 1 Func, 0.1MHz, CMOS, CDIP14 | Microchip Technology Inc | TC9401EJD vs TC9401EJD |
TC9401CPD | Voltage to Frequency Converter, PDIP14 | Teledyne Technologies Inc | TC9401EJD vs TC9401CPD |