Datasheets
RC4151NB by:

Voltage to Frequency Converter, PDIP8,

Part Details for RC4151NB by Raytheon Semiconductor

Overview of RC4151NB by Raytheon Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for RC4151NB

RC4151NB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC4151NB Part Data Attributes:

RC4151NB Raytheon Semiconductor
Buy Now Datasheet
Compare Parts:
RC4151NB Raytheon Semiconductor Voltage to Frequency Converter, PDIP8,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Converter Type VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Linearity Error-Max (EL) 0.013%
Number of Functions 1
Number of Terminals 8
Operating Frequency-Max 0.1 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Positive Input Voltage-Max 12 V
Qualification Status Not Qualified
Supply Current-Max 7.5 mA
Supply Voltage-Nom 15 V
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for RC4151NB

This table gives cross-reference parts and alternative options found for RC4151NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4151NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC4151NB Precision Voltage-to-Frequency Converter 8-PDIP 0 to 70 Texas Instruments RC4151NB vs RC4151NB
RV4151NB Voltage to Frequency Converter, PDIP8, Raytheon Semiconductor RC4151NB vs RV4151NB
RV4151NB Precision Voltage-to-Frequency Converter 8-PDIP -25 to 85 Texas Instruments RC4151NB vs RV4151NB
Part Number Description Manufacturer Compare
TC9401EJD Voltage to Frequency Converter, CDIP14 Teledyne Technologies Inc RC4151NB vs TC9401EJD
TC9401EJD Voltage to Frequency Converter, 1 Func, 0.1MHz, CMOS, CDIP14 Microchip Technology Inc RC4151NB vs TC9401EJD
AD654JRZ Low Cost Monolithic Voltage-to-Frequency Converter Analog Devices Inc RC4151NB vs AD654JRZ
AD654JR-REEL VOLTAGE-FREQUENCY CONVERTER, 0.5MHz, PDSO8, SOIC-8 Analog Devices Inc RC4151NB vs AD654JR-REEL
AD654JN Low Cost Monolithic Voltage-to-Frequency Converter Analog Devices Inc RC4151NB vs AD654JN
TC9400EJD VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, CDIP14, CERDIP-14 Microchip Technology Inc RC4151NB vs TC9400EJD
RC4151NB Precision Voltage-to-Frequency Converter 8-PDIP 0 to 70 Texas Instruments RC4151NB vs RC4151NB
LM331N VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8 Texas Instruments RC4151NB vs LM331N
5962-8980501CX IC RMS TO DC CONVERTER, CDIP14, HERMETIC SEALED, SIDE BRAZED, CERAMIC, TO-116, DIP-14, Analog Special Function Converter Analog Devices Inc RC4151NB vs 5962-8980501CX
RV4151NB Precision Voltage-to-Frequency Converter 8-PDIP -25 to 85 Texas Instruments RC4151NB vs RV4151NB

RC4151NB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC4151NB by Raytheon Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC4151NB by Raytheon Semiconductor

  • Please alert me when RC4151NB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC4151NB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC4151NB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC4151NB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC4151NB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC4151NB by Raytheon Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: