-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDSO14, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7109
|
Newark | Voltage To Frequency Converter, 100 Khz, 0.05 %, 4V To 7.5V, Soic, 14 Rohs Compliant: Yes |Microchip TC9400COD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$9.4700 / $12.5200 | Buy Now |
DISTI #
TC9400COD-ND
|
DigiKey | IC F/V & V/F CONV 100KHZ 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
102 In Stock |
|
$9.1100 / $12.0400 | Buy Now |
DISTI #
TC9400COD
|
Avnet Americas | VFC/FVC 100kHz 14-Pin SOIC N Tube - Rail/Tube (Alt: TC9400COD) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$9.1100 / $12.0400 | Buy Now |
DISTI #
579-TC9400COD
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage V/F Converter RoHS: Compliant | 194 |
|
$9.1100 / $12.0400 | Buy Now |
DISTI #
TC9400COD
|
Microchip Technology Inc | V/F Converter, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
8233 Alternates Available |
|
$7.0100 / $12.0400 | Buy Now |
DISTI #
70451561
|
RS | V/F Converter14 SOIC .150in TUBE | Microchip Technology Inc. TC9400COD RoHS: Not Compliant Min Qty: 57 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9100 / $11.6500 | RFQ |
|
Future Electronics | TC9400 Series 15 V 27 mW Low-Cost Voltage-to-Frequency Converter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 18Tube |
|
$8.9400 / $9.3300 | Buy Now |
|
Future Electronics | TC9400 Series 15 V 27 mW Low-Cost Voltage-to-Frequency Converter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 114 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.9400 / $9.3300 | Buy Now |
|
Onlinecomponents.com | Voltage-to-Frequency Converter/Frequency-to-Voltage Converter - 100kHz - 14-Pin SOIC N - Tube RoHS: Compliant |
762 In Stock |
|
$5.4400 / $6.9300 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC9400COD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC9400COD
Microchip Technology Inc
VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDSO14, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.25% | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -2 V | |
Negative Supply Voltage-Max | -7.5 V | |
Negative Supply Voltage-Min | -4 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 7.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC9400COD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC9400COD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9400EOD713 | V/F Converter | Microchip Technology Inc | TC9400COD vs TC9400EOD713 |
TC9400COD | Voltage to Frequency Converter, PDSO14 | Teledyne Technologies Inc | TC9400COD vs TC9400COD |