Part Details for TC9400EOD713 by Microchip Technology Inc
Overview of TC9400EOD713 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC9400EOD713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC9400EOD713
|
Avnet Americas | VOLTAGE-TO-FREQUENCY / FREQUENCY-TO-VOLTAGE CONVERTER - Tape and Reel (Alt: TC9400EOD713) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TC9400EOD713
|
Microchip Technology Inc | V/F Converter, Projected EOL: 2044-08-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.6500 / $25.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
DISTI #
TC9400EOD713
|
Avnet Americas | VOLTAGE-TO-FREQUENCY / FREQUENCY-TO-VOLTAGE CONVERTER - Tape and Reel (Alt: TC9400EOD713) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TC9400EOD713
TC9400EOD713 CAD Models
TC9400EOD713 Part Data Attributes:
|
TC9400EOD713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC9400EOD713
Microchip Technology Inc
V/F Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.25% | |
Moisture Sensitivity Level | 3 | |
Negative Input Voltage-Max | -2 V | |
Negative Supply Voltage-Max | -7.5 V | |
Negative Supply Voltage-Min | -4 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Positive Input Voltage-Max | 5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 7.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC9400EOD713
This table gives cross-reference parts and alternative options found for TC9400EOD713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC9400EOD713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9400COD | Voltage to Frequency Converter, PDSO14 | Teledyne Technologies Inc | TC9400EOD713 vs TC9400COD |