Part Details for H11J5 by Isocom LTD
Overview of H11J5 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11J5
H11J5 CAD Models
H11J5 Part Data Attributes:
|
H11J5
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
H11J5
Isocom LTD
Triac Output Optocoupler, 1-Element, 2500V Isolation, DIP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 25 mA | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V |
Alternate Parts for H11J5
This table gives cross-reference parts and alternative options found for H11J5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11J5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL3020 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | H11J5 vs TIL3020 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | H11J5 vs MOC3021 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | H11J5 vs MOC3021 |
H11J4 | Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | Isocom Components | H11J5 vs H11J4 |
MOC3021 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | H11J5 vs MOC3021 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11J5 vs MOC3021 |
MOC3021.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11J5 vs MOC3021.300 |
MCP3020 | Triac Output Optocoupler, | Quality Technologies Corp | H11J5 vs MCP3020 |
K3020P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | H11J5 vs K3020P |
GE3020 | Triac Output Optocoupler, 1-Element, 3750V Isolation | Harris Semiconductor | H11J5 vs GE3020 |