Part Details for GE3020 by Harris Semiconductor
Overview of GE3020 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GE3020
GE3020 CAD Models
GE3020 Part Data Attributes:
|
GE3020
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GE3020
Harris Semiconductor
Triac Output Optocoupler, 1-Element, 3750V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for GE3020
This table gives cross-reference parts and alternative options found for GE3020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GE3020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Fairchild Semiconductor Corporation | GE3020 vs MCP3021 |
MCP3021 | Triac Output Optocoupler, | Quality Technologies Corp | GE3020 vs MCP3021 |
MOC3021.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | GE3020 vs MOC3021.300 |
MOC3020.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | GE3020 vs MOC3020.300 |
H11J5 | Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | Isocom Components | GE3020 vs H11J5 |
H11J2 | Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | Isocom Components | GE3020 vs H11J2 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | GE3020 vs MOC3021 |
H11J4 | Triac Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | GE3020 vs H11J4 |
H11J2 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER | Intersil Corporation | GE3020 vs H11J2 |
MOC3020 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER | Motorola Mobility LLC | GE3020 vs MOC3020 |